23-position circular connector, receptacle gender, designed for cable-to-panel applications. Features aluminium body with cadmium plating, silicone insulation, and copper alloy contacts with gold plating. Rated for 13A current, this unshielded connector supports 16AWG wire and operates within a temperature range of -67°C to 392°C. It is environment-resistant and Reach SVHC compliant.
TE Connectivity AFD54-16-23SX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-16-23SX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.