TE Connectivity AFD54-16-23SX-6141 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-16-23SX-6141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.