
26-position straight circular connector with male contacts, featuring gold-plated terminals and a 7.5A current rating. This jam nut receptacle is constructed with an aluminum shell and body, rated for operation between -55°C and 200°C. Designed for panel, bulkhead mounting, it adheres to MIL-DTL-26482 standards and offers a 2.3kV voltage rating.
TE Connectivity AFD54-16-26PN-6117 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-16-26PN-6117 to view detailed technical specifications.
No datasheet is available for this part.
