Eight-position, straight male circular connector with a shell size 16, featuring an aluminum body with cadmium plating and a front side nut jam nut mount. This receptacle offers a 13A current rating and a 2.3kV voltage rating, with gold-plated copper alloy contacts. Designed for harsh environments, it operates from -55°C to 200°C and meets MIL-DTL-26482 specifications. Termination is via crimp.
TE Connectivity AFD54-16-8PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-16-8PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.