General purpose, 11-position circular connector designed for cable-to-panel applications. Features a straight, jam nut mount configuration with male pin contacts. Constructed with an aluminum shell and body, plated in cadmium, and utilizes copper alloy contacts with gold plating for optimal conductivity. Rated for 7.5A current and 2.3kV voltage, with individual contacts supporting 13A. Operates across a wide temperature range from -67°C to 392°C, meeting MIL-DTL-26482 standards.
TE Connectivity AFD54-18-11PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-18-11PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.