TE Connectivity AFD54-20-16SW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| Series | AFD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-20-16SW-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.