TE Connectivity AFD54-20-41PN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-20-41PN-6117-LC to view detailed technical specifications.
No datasheet is available for this part.