The AFD54-20-41PN-6139 is a 41-contact receptacle connector with a crimp termination and jam nut mount. It features a body made of aluminium with a cadmium plating and copper alloy contacts with a gold plating. The connector is designed for general use and is compliant with Reach SVHC regulations, although the exact status is unknown.
TE Connectivity AFD54-20-41PN-6139 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-20-41PN-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.