The AFD54-20-41PN-6140 is a 41-contact receptacle from TE Connectivity with an aluminium body and gold-plated contacts. It features a crimp termination and is made from copper alloy and copper. The receptacle is plated with electroless nickel and has a body material of aluminium. It is part of the AFD series and is designed for use in various applications.
TE Connectivity AFD54-20-41PN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-20-41PN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.