TE Connectivity AFD54-20-41PN-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Positions | 41 |
| Reach SVHC Compliant | No |
| Series | AFD |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-20-41PN-LC to view detailed technical specifications.
No datasheet is available for this part.