This 41-position circular CRIMP connector features a silver housing and a nickel shell, with a contact shape of circular and a contact type of CRIMP. It is rated for operation in environments resistant to various conditions, and is available in bulk packaging. The connector is designed for use in applications where temperatures range from -55°C to 200°C.
TE Connectivity AFD54-20-41SN-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD54-20-41SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.