TE Connectivity AFD54-20-41SW-6117 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46.43mm |
| Length | 37.21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-20-41SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.