41-position straight male circular connector with crimp termination. Features aluminum body with cadmium plating and a front-side nut jam nut mount. Rated for 7.5A current and 2.3kV voltage, operating between -55°C and 200°C. Copper alloy contacts with gold plating ensure reliable mating. Environment-resistant design, conforming to MIL-DTL-26482 standards.
TE Connectivity AFD54-22-41PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-22-41PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.