This 41-contact receptacle connector features a current rating of 7.5A and a voltage rating of 2.3kV. It has a crimp termination and is packaged in bulk. The connector is made of aluminium with a cadmium plating and is rated for environment resistance. It meets the MIL-DTL-26482 military standard and is available in a jam nut package type.
TE Connectivity AFD54-22-41PN-6139 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-22-41PN-6139 to view detailed technical specifications.
No datasheet is available for this part.