This 41-position circular connector features a 22mm aluminium shell and is rated for 2.3kV and 7.5A. It has a crimp termination and is made from aluminium with a cadmium plating. The connector is designed for panel, bulkhead, and front side nut mounting and is compliant with the MIL-DTL-26482 military standard.
TE Connectivity AFD54-22-41SN-6139 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-22-41SN-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.