
General purpose circular connector, size 24, featuring 19 male crimp contacts with gold plating. This receptacle offers a 7.5A current rating and a 2.3kV voltage rating, with a nickel-plated aluminum shell for environmental resistance. Designed for panel, bulkhead, or front-side nut mounting, it operates across a wide temperature range of -55°C to 200°C and adheres to MIL-DTL-26482 standards.
TE Connectivity AFD54-24-19PW-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-24-19PW-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
