
61-position circular connector receptacle with female crimp contacts, featuring a durable aluminum body with cadmium plating and a green housing. This environment-resistant connector operates within a -55°C to 175°C temperature range, offering a 7.5A current rating and a 2.3kV voltage rating. Designed for panel, bulkhead, and front-side nut mounting, it adheres to MIL-DTL-26482 standards and utilizes copper alloy contacts with gold plating for reliable connectivity.
TE Connectivity AFD54-24-61SY-6139 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-24-61SY-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.