
Three-position, male pin circular connector with straight orientation and crimp termination. Features an aluminum shell with cadmium plating, a copper alloy contact material with gold plating, and a current rating of 7.5A. Designed for panel, bulkhead, and jam nut mounting, this receptacle operates within a temperature range of -55°C to 200°C and meets MIL-DTL-26482 standards. Rated for 2.3kV, it offers environment resistance.
TE Connectivity AFD54-8-33PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD54-8-33PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
