General purpose circular connector featuring a straight, cable mount configuration with 6 male pin contacts. Constructed with an aluminum shell and body, both plated with electroless nickel, and utilizing a copper alloy contact material with gold plating for enhanced conductivity. Rated for 7.5A current and 2.3kV voltage, operating within a temperature range of -55°C to 200°C. This environmentally resistant connector, meeting MIL-DTL-26482 standards and IP67 ingress protection, is designed for crimp termination.
TE Connectivity AFD56-10-6PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 36.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-10-6PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.