Circular connector, size 10, featuring 6 male crimp contacts with gold plating. This environment-resistant component boasts an aluminium body and housing, with a nickel shell finish. Operating across a wide temperature range of -55°C to 200°C, it offers a 7.5A current rating and a 2.3kV voltage rating, adhering to MIL-DTL-26482 standards. Designed for free-hanging mounting, it is unshielded and terminates via crimp.
TE Connectivity AFD56-10-6PW-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-10-6PW-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.