This circular connector features a straight, cable mount design with 6 male contacts, each rated for 7.5A and a voltage rating of 2.3kV. Constructed with an aluminum body and shell, it utilizes gold-plated copper alloy contacts for reliable conductivity. Operating within a temperature range of -55°C to 200°C, this connector meets MIL-DTL-26482 standards and offers IP67 environmental resistance.
TE Connectivity AFD56-10-6SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 36.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-10-6SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.