Circular connector with 3 male pin contacts, featuring a straight, cable mount orientation. Constructed with an aluminum shell and body, plated in cadmium, and utilizes copper alloy contacts with gold plating for reliable conductivity. This environment-resistant connector supports a 13A current rating and operates across a wide temperature range from -55°C to 200°C, adhering to MIL-DTL-26482 standards. Termination is achieved via crimp, with a 2.3kV voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD56-12-3PN-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-3PN-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.