
General purpose circular connector featuring 3 female crimp contacts made of gold-plated copper alloy, rated for 13A and 2.3kV. This free-hanging, cable mount connector has an aluminum shell with electroless nickel plating, designed for operation between -55°C and 200°C. It adheres to MIL-DTL-26482 standards and is environment resistant.
TE Connectivity AFD56-12-3SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-3SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
