Eight-position, straight, circular connector featuring female socket contacts with gold plating. This free-hanging, cable mount component boasts an aluminium shell and body, rated for 7.5A current and 2.3kV voltage. Designed for demanding environments, it operates across a wide temperature range from -55°C to 200°C and adheres to MIL-DTL-26482 standards. Termination is via crimp, with nickel plating on the shell.
TE Connectivity AFD56-12-8SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 36.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-8SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.