Circular connector with 8 female crimp contacts, offering a 7.5A current rating and 2.3kV voltage rating. Features gold-plated contacts, aluminium body and shell with nickel plating, and a silver housing. Designed for cable mounting, this environment-resistant connector operates between -55°C and 200°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD56-12-8SY-6233 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-12-8SY-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.