General purpose circular connector, straight plug, MIL-DTL-26482 Series II equivalent. Features 12 male contacts with gold-plated copper alloy construction, rated for 13A per contact and 7.5A overall. Designed for cable-to-panel applications with an aluminum body and shell, operating from -55°C to 200°C. Includes 4 power and 8 signal positions, with crimp termination for 16AWG wire.
TE Connectivity AFD56-14-12PX6116 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 8 |
| Plating | Anodized |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-12PX6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.