
Circular connector, 12 position, female socket contacts, cable mount. Features aluminum shell with anodized plating, silicone insulation, and copper alloy contacts with gold plating. Rated for 7.5A current and 2.3kV voltage, with individual contacts rated at 13A. Designed for power applications, with 4 power and 8 signal positions. Operates across a wide temperature range from -67°C to 392°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD56-14-12SX-6116 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 8 |
| Plating | Anodized |
| Preloaded | No |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-12SX-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.