Circular connector, male, 15 positions, 15 contacts, with 1 power and 14 signal positions. Features a 13A contact current rating and 7.5A overall current rating, with a 2.3kV voltage rating. Utilizes copper alloy contacts with gold plating, housed in an anodized aluminum shell and body. Designed for cable-to-panel applications with crimp termination for 16AWG wire. Operates within a temperature range of -67°C to 392°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD56-14-15PY-6116 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 14 |
| Plating | Anodized |
| Preloaded | No |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-15PY-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.