TE Connectivity AFD56-14-15SN-6116 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-15SN-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
