
General purpose circular connector, AFD series, MIL-DTL-26482 Series II equivalent. Features 18 male signal contacts with gold-plated copper alloy construction, rated for 7.5A and 2.3kV. Aluminum shell, size 14, with anodized plating. Silicone insulation and crimp termination support a wide operating temperature range of -55°C to 200°C. Cable-to-panel connector system designed for 20AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD56-14-18PY6116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Signal Positions | 18 |
| Plating | Anodized |
| Preloaded | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-18PY6116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.