Circular connector with 5 male pin positions for power applications. Features a 13A contact current rating and 7.5A overall current rating, utilizing gold-plated copper alloy contacts. This cable-to-panel connector system, with an anodized aluminum shell and silicone insulation, operates within a -67°C to 392°C temperature range and offers a 2.3kV voltage rating. Designed for crimp termination with 16AWG wire/cable gauge, it adheres to MIL-DTL-26482 standards.
TE Connectivity AFD56-14-5PX-6116 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Plating | Anodized |
| Preloaded | No |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-5PX-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.