
Circular connector featuring a 5-position configuration with 5 power positions, designed for cable-to-panel applications. This male connector utilizes female copper alloy contacts with gold plating, rated for 13A and 7.5A current. Constructed with an anodized aluminum shell and silicone insulation, it operates within a temperature range of -67°C to 392°C and supports 16AWG wire. Meeting MIL-DTL-26482 standards, it offers a 2.3kV voltage rating and crimp termination.
TE Connectivity AFD56-14-5SW-6116 technical specifications.
| Body Material | Aluminium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Plating | Anodized |
| Preloaded | No |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-14-5SW-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.