Circular connector featuring 23 positions for 23 terminals, designed for cable-to-panel applications. This male connector utilizes a copper alloy contact material with gold plating, rated for 13A current. The aluminum body is cadmium plated, and the component offers a wide operating temperature range from -55°C to 200°C. It is suitable for power circuit applications and employs crimp termination.
TE Connectivity AFD56-16-23SX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-16-23SX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.