Environmentally resistant circular connector with 11 male pin contacts, featuring a straight, cable-mounted design. Constructed with an aluminum shell and body, plated with cadmium and nickel respectively, it utilizes copper alloy contacts with gold plating for superior conductivity. Rated for 13A current and 2.3kV voltage, this connector operates across a wide temperature range of -55°C to 200°C and adheres to MIL-DTL-26482 standards.
TE Connectivity AFD56-18-11PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-11PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.