Circular connector with 11 male pin contacts, designed for crimp termination and cable mounting. Features an aluminum shell with electroless nickel plating, and copper alloy contacts with gold plating. Rated for 13A current and 2.3kV voltage, operating between -55°C and 200°C. This environment-resistant connector adheres to MIL-DTL-26482 standards and is free-hanging.
TE Connectivity AFD56-18-11PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-11PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.