Circular connector, 11 position, female socket contacts, Crimp termination. Features aluminium shell with electroless nickel plating, gold-plated copper alloy contacts, and a 13A current rating. Designed for cable mounting, this environmentally resistant connector operates from -55°C to 200°C and meets MIL-DTL-26482 standards.
TE Connectivity AFD56-18-11SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-11SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.