General purpose circular connector, size 18, featuring 30 male pin contacts with gold-plated copper alloy construction. This environment-resistant connector boasts an aluminium shell with electroless nickel plating, a 13A current rating, and a 2.3kV voltage rating. Designed for free-hanging mounting, it operates across a wide temperature range from -55°C to 200°C and adheres to MIL-DTL-26482 standards. Termination is via crimp.
TE Connectivity AFD56-18-30PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-30PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.