
This AFD Series circular connector is a straight plug featuring 30 male contacts made of gold-plated copper alloy, rated for 13A and 2.3kV. It boasts an aluminium body with cadmium plating, designed for operation between -55°C and 200°C. The connector is free-hanging, MIL-DTL-26482 Series II equivalent, and utilizes crimp termination.
TE Connectivity AFD56-18-30PY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-30PY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.