General purpose circular connector, size 18, featuring 30 contacts. This male connector has a durable aluminum shell with electroless nickel plating, housing female copper alloy contacts with gold plating. Rated for 13A current and 2.3kV voltage, it operates across a wide temperature range of -55°C to 200°C. Designed for free-hanging mounting and crimp termination, it adheres to MIL-DTL-26482 military standards and is environment resistant.
TE Connectivity AFD56-18-30SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-30SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.