General purpose circular connector, size 18, featuring 30 positions with female contacts. Constructed with an aluminum body and shell, plated with electroless nickel. Contacts are copper alloy with gold plating, rated for 13A current and 2.3kV voltage. Designed for free-hanging mounting and crimp termination, this environment-resistant connector operates between -55°C and 200°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD56-18-30SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-30SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.