Eight-position circular connector featuring female crimp contacts made of gold-plated copper alloy. This free-hanging, cable-mount connector has an 8-terminal, 1-port design with an aluminium body and electroless nickel plating. Rated for 7.5A current and 2.3kV voltage, it operates within a temperature range of -55°C to 200°C and meets MIL-DTL-26482 G Series II specifications.
TE Connectivity AFD56-18-8SN-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-18-8SN-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.