The AFD56-20-41PN connector features a 20mm aluminium shell with 41 crimp contacts, rated for 2.3kV and 7.5A. Constructed with a copper alloy contact material and gold plating, this connector meets the MIL-DTL-26482 military standard. The shell and body are made of aluminium with an electroless nickel plating, while the contacts have a gold plating. This connector is suitable for general-purpose applications.
TE Connectivity AFD56-20-41PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-20-41PN to view detailed technical specifications.
No datasheet is available for this part.