This 41-contact circular connector features a 2.3kV voltage rating and 7.5A current rating. The connector has a crimp termination and is made from aluminium with an electroless nickel plating. It meets the military standard MIL-DTL-26482 and is suitable for use in high-reliability applications. The connector's body and shell are also made from aluminium, providing a durable and corrosion-resistant construction. The connector is designed for cable mount applications.
TE Connectivity AFD56-20-41PN-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-20-41PN-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.