This 41-contact SKT circular connector features crimp termination and a straight body orientation. It is designed for cable mount applications and operates within a temperature range of -55°C to 200°C.
TE Connectivity AFD56-20-41SN-1A [V001] technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity AFD56-20-41SN-1A [V001] to view detailed technical specifications.
No datasheet is available for this part.