41-position circular connector for power applications, featuring a straight, cable-to-panel mount design with female copper alloy contacts. Contacts offer a 7.5A current rating and gold plating for mating surfaces, with a straight orientation and crimp termination. The aluminum shell, size 20, is finished in cadmium and the silicone insulation supports operation from -55°C to 175°C. This environment-resistant connector meets MIL-DTL-26482 standards and has a 2.3kV voltage rating.
TE Connectivity AFD56-20-41SN-6117 technical specifications.
| Circuit Application | Power |
| Color | Green |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Insulation Material | Silicone |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Signal Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Sealable | No (Without) |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-20-41SN-6117 to view detailed technical specifications.
No datasheet is available for this part.