
This 20-pin female crimp contact is rated for 7.5A and 2.3kV. It features a nickel plating and is designed for use in military applications, conforming to MIL-DTL-26482. The contact is made of a crimp type and is terminated with a crimp connection. It has an aluminium shell and is packaged in a bulk quantity.
TE Connectivity AFD56-20-41SN-6140 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-20-41SN-6140 to view detailed technical specifications.
No datasheet is available for this part.