This 41-position female crimp contact is designed for use in high-reliability applications. It features a gold-plated contact and a nickel-plated shell, with a current rating of 7.5A and a voltage rating of 2.3kV. The contact is crimped and suitable for use in environments resistant to various conditions. It meets the military standard MIL-DTL-26482 and is part of the MIL-C-26482 G Series II, AFD series. The contact is available in bulk packaging and is suitable for free-hanging mounting.
TE Connectivity AFD56-20-41SN-6141 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD56-20-41SN-6141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.