The AFD56-22-41PN-1A is a 41-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 850VDC. The connector is designed for cable mount applications and has a maximum current rating of 13A. It is manufactured by TE Connectivity and meets the requirements for general use.
TE Connectivity AFD56-22-41PN-1A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity AFD56-22-41PN-1A to view detailed technical specifications.
No datasheet is available for this part.