This TE Connectivity AFD56-22-41PN-1A-LC connector features a circular design with 41 crimp contacts and a straight body orientation. It is rated for operation between -55°C and 200°C. The connector is suitable for cable mounting applications.
TE Connectivity AFD56-22-41PN-1A-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity AFD56-22-41PN-1A-LC to view detailed technical specifications.
No datasheet is available for this part.