41-position circular connector with male crimp pin contacts, featuring gold-plated copper alloy contacts and an aluminum body with cadmium plating. This environment-resistant, free-hanging connector operates within a temperature range of -55°C to 175°C, with a 7.5A current rating and a 2.3kV voltage rating. Designed for cable mounting, it adheres to MIL-DTL-26482 standards and is classified as unshielded.
TE Connectivity AFD56-22-41PN-6141 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-22-41PN-6141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.